LHUV-0405-A065 Lumileds, LUXEON UV U1 Series UV LED, 405nm 1295mW 140 °, 2-Pin Surface Mount package
- RS Stock No.:
- 125-9545
- Mfr. Part No.:
- LHUV-0405-A065
- Brand:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-9545
- Mfr. Part No.:
- LHUV-0405-A065
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Number of LEDs | 1 | |
| Peak Wavelength | 405nm | |
| Radiant Flux | 1295 mW @ 1000 mAmW | |
| Package Type | AIN | |
| Viewing Angle | 140 ° | |
| Lens Shape | Rectangle | |
| Number of Pins | 2 | |
| Mounting Type | Surface Mount | |
| Height | 0.68mm | |
| Length | 1.7mm | |
| Width | 1.3mm | |
| Series | LUXEON UV U1 | |
| Dimensions | 1.7 x 1.3 x 0.68mm | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Number of LEDs 1 | ||
Peak Wavelength 405nm | ||
Radiant Flux 1295 mW @ 1000 mAmW | ||
Package Type AIN | ||
Viewing Angle 140 ° | ||
Lens Shape Rectangle | ||
Number of Pins 2 | ||
Mounting Type Surface Mount | ||
Height 0.68mm | ||
Length 1.7mm | ||
Width 1.3mm | ||
Series LUXEON UV U1 | ||
Dimensions 1.7 x 1.3 x 0.68mm | ||
- COO (Country of Origin):
- MY
