UV-AS2436, Single Sided 240 x 365mm UV Exposure Unit With 4 x 15 W Tubes, 473 x 310 x 93mm
- RS Stock No.:
- 193-2023
- Mfr. Part No.:
- UV-AS2436
- Brand:
- Fortex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 193-2023
- Mfr. Part No.:
- UV-AS2436
- Brand:
- Fortex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fortex | |
Type | Single Sided | |
Exposure Area | 240 x 365mm | |
Maximum Timer Setting | 1 → 100 min, 1 → 600s | |
Timer Type | Electronic | |
Tube Configuration | 4 x 15 W | |
Dimensions | 473 x 310 x 93mm | |
Supply Voltage | 230V | |
Depth | 93mm | |
Height | 310mm | |
Width | 473mm | |
Select all | ||
---|---|---|
Brand Fortex | ||
Type Single Sided | ||
Exposure Area 240 x 365mm | ||
Maximum Timer Setting 1 → 100 min, 1 → 600s | ||
Timer Type Electronic | ||
Tube Configuration 4 x 15 W | ||
Dimensions 473 x 310 x 93mm | ||
Supply Voltage 230V | ||
Depth 93mm | ||
Height 310mm | ||
Width 473mm | ||
- COO (Country of Origin):
- DE
The AS1625 and AS2436 Aluminium cased models are the most cost effective UV Exposure units offered. The UV tubes are in the base which means the artwork has to be registered on the UV sensitive area and then placed face down onto the exposure area. Each unit has a hinged lid containing a pressure pad which, when the lid is held closed by the two retaining clips, acts to force the artwork and sensitive material firmly together on the UV illuminated area.
Fully metal housing out of anodised aluminium profiles and plates.
Grindet glass plate with high UV transparency for UV-A wave length.
Special fluorescent lamps (type: ACTINIC), wave length 350 - 400nm (UV-A).
Intensive and all-over illumination of the working area.
Constant contact pressure between cellular material in lid and glass plate.
Electronic timer with selectable time ranges 1-600 seconds, or 1-100 minutes, 1-knob operation, seven-segment LED display.
electronic ballast, no stroboscopic effect, no flicker, power factor >0,92
Leading bar for exact adjustment of films and plate
Grindet glass plate with high UV transparency for UV-A wave length.
Special fluorescent lamps (type: ACTINIC), wave length 350 - 400nm (UV-A).
Intensive and all-over illumination of the working area.
Constant contact pressure between cellular material in lid and glass plate.
Electronic timer with selectable time ranges 1-600 seconds, or 1-100 minutes, 1-knob operation, seven-segment LED display.
electronic ballast, no stroboscopic effect, no flicker, power factor >0,92
Leading bar for exact adjustment of films and plate