- RS Stock No.:
- 193-2020
- Mfr. Part No.:
- UV-AS1625
- Brand:
- Fortex
Discontinued product
- RS Stock No.:
- 193-2020
- Mfr. Part No.:
- UV-AS1625
- Brand:
- Fortex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The AS1625 and AS2436 Aluminium cased models are the most cost effective UV Exposure units offered. The UV tubes are in the base which means the artwork has to be registered on the UV sensitive area and then placed face down onto the exposure area. Each unit has a hinged lid containing a pressure pad which, when the lid is held closed by the two retaining clips, acts to force the artwork and sensitive material firmly together on the UV illuminated area.
Fully metal housing out of anodised aluminium profiles and plates.
Grindet glass plate with high UV transparency for UV-A wave length.
Special fluorescent lamps (type: ACTINIC), wave length 350 - 400nm (UV-A).
Intensive and all-over illumination of the working area.
Constant contact pressure between cellular material in lid and glass plate.
Electronic timer with selectable time ranges 1-600 seconds, or 1-100 minutes, 1-knob operation, seven-segment LED display.
electronic ballast, no stroboscopic effect, no flicker, power factor >0,92
Leading bar for exact adjustment of films and plate
Grindet glass plate with high UV transparency for UV-A wave length.
Special fluorescent lamps (type: ACTINIC), wave length 350 - 400nm (UV-A).
Intensive and all-over illumination of the working area.
Constant contact pressure between cellular material in lid and glass plate.
Electronic timer with selectable time ranges 1-600 seconds, or 1-100 minutes, 1-knob operation, seven-segment LED display.
electronic ballast, no stroboscopic effect, no flicker, power factor >0,92
Leading bar for exact adjustment of films and plate
Specifications
Attribute | Value |
---|---|
Type | Single Sided |
Exposure Area | 160 x 250mm |
Maximum Timer Setting | 1 → 100 min, 1 → 600s |
Timer Type | Electronic |
Tube Configuration | 4 x 8 W |
Dimensions | 317 x 225 x 90mm |
Supply Voltage | 230V |
Depth | 90mm |
Height | 225mm |
Width | 317mm |