RS PRO USB A to DisplayPort Adapter, USB 3.0, 1 Supported Display(s) - up to 4K Maximum Resolution
- RS Stock No.:
- 144-7986
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-7986
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Displays Supported | 1 | |
| Video Connection Type | DisplayPort | |
| USB Connection Type | USB A | |
| USB Standard | USB 3.0 | |
| Maximum Resolution | 3840 x 2160 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Displays Supported 1 | ||
Video Connection Type DisplayPort | ||
USB Connection Type USB A | ||
USB Standard USB 3.0 | ||
Maximum Resolution 3840 x 2160 | ||
- COO (Country of Origin):
- CN
RS Pro USB Video Adapter
The RS Pro Adapter is a device which enables connection to 4K Ultra HD display device to a computer using USB 3.0 port. It enables your legacy PC with old graphics card, support 4K resolution with ease. Convenient compact design that can connect up to 6 display devices to a computer without installing extra video cards. Once the driver has been installed, your USB-attached monitor will connect immediately without any rebooting process of the operating system after plugging the USB adapter.
This adapter protects the system performance of your computer, by occupying little computer resource. Ensuring top quality display without compromising your computers performance.
This adapter protects the system performance of your computer, by occupying little computer resource. Ensuring top quality display without compromising your computers performance.
Features and Benefits
Supports High Resolution up to 3840 x 2160 pixels
Backwards compatible with HD/Legacy monitors
Access to 4K Ultra HD displays for legacy PCs
6 USB display ports
Extend and Mirror mode support
USB bus-powered
Backwards compatible with HD/Legacy monitors
Access to 4K Ultra HD displays for legacy PCs
6 USB display ports
Extend and Mirror mode support
USB bus-powered
Note
System requires windows 7, 8 or 8.1 to operate
USB Video Adapter
