RS PRO USB C to HDMI Adapter, 2 Supported Display(s) - up to 4K Maximum Resolution
- RS Stock No.:
- 144-7984
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-7984
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| USB Connection Type | USB C | |
| Number of Displays Supported | 2 | |
| Video Connection Type | HDMI | |
| Maximum Resolution | 3840 x 2160 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
USB Connection Type USB C | ||
Number of Displays Supported 2 | ||
Video Connection Type HDMI | ||
Maximum Resolution 3840 x 2160 | ||
- COO (Country of Origin):
- CN
RS Pro USB-C to Dual HDMI Adapter
The RS Pro USB-C to Dual HDMI Adapter is designed for connecting a USB-C embedded device. This adapter is for use with products such as a laptop, desktop or tablet, that supports ALT mode. To connect to HDMI embedded devices such as televisions and monitors. Featuring MST display output mode for those systems that support MST functionality. The USB-C dual HDMI adapter is a no fuss, plug and play device with no need to install extra drivers. The adapter offers HDMI output resolutions of up to 4K@30 Hz which can be achieved with both HDMI ports simultaneously.
Features and Benefits
USB-C Input, Support VESA USB Type-C DisplayPort Alt Mode
HDMI female connector option for connecting one or two HDMI ports at the same time with a resolution up to 4K@30 Hz
MST Output option for devices that support MST function
HDMI female connector option for connecting one or two HDMI ports at the same time with a resolution up to 4K@30 Hz
MST Output option for devices that support MST function
Note
System requirement includes PC with USB-C interface supporting VESA USB type C display port Alt mode and Windows 10
USB Video Adapter
