ON Semiconductor FUSB2805MLX, USB Transceiver, USB 2.0 at 480Mbps, 3.6 V, 32-Pin MLP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
807-6103
Mfr. Part No.:
FUSB2805MLX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Number of Transceivers

1

Data Rate

480Mbps

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD Protection

Yes

Typical Single Supply Voltage

3.6 V

Mounting Type

Surface Mount

Package Type

MLP

Pin Count

32

Dimensions

5.1 x 5.1 x 0.75mm

Height

0.75mm

Length

5.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

5.1mm

USB Transceivers, Fairchild Semiconductor



USB (Universal Serial Bus), Fairchild Semiconductor