Kingston DTSE9 G2 32 GB USB 3.0 USB Stick
- RS Stock No.:
- 901-1208
- Mfr. Part No.:
- DTSE9G2/32GB
- Brand:
- Kingston
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 901-1208
- Mfr. Part No.:
- DTSE9G2/32GB
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Capacity | 32 GB | |
| Model | DTSE9 G2 | |
| USB Specification | USB 3.0 | |
| Self-Destruct | No | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Capacity 32 GB | ||
Model DTSE9 G2 | ||
USB Specification USB 3.0 | ||
Self-Destruct No | ||
Kingston Datatraveler 32GB USB Stick
The 32GB memory stick also known as a flash drive gives you plenty of memory to hold and transfer a lot of information.
It is difficult to say exactly how many word documents, Jpg images, MP3 files the 32GB flash drive can hold. This is because every file is a different size.
If you are using the stick for home, school or university you will be able to store more than say a professional photographer whose files will be a lot bigger.
It is difficult to say exactly how many word documents, Jpg images, MP3 files the 32GB flash drive can hold. This is because every file is a different size.
If you are using the stick for home, school or university you will be able to store more than say a professional photographer whose files will be a lot bigger.
What is the ideal temperature to store the USB stick?
Ideally the DataTraveler SE9 should be stored at -20°C to 85°C.
Is the USB stick compatible with Windows 10?
The DataTraveler 100 is compatible with Window 8.1, Windows 8, Windows 7 (SP1), Windows Vista (SP2), Chrome OS, Linux v.2.6.x+ and Mac OS X v.10.7.x+
