Verbatim Store 'n' Go V3 8 GB USB 3.0 USB Stick
- RS Stock No.:
- 775-0904
- Mfr. Part No.:
- 49171
- Brand:
- Verbatim
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.58
(exc. VAT)
£10.30
(inc. VAT)
- RS Stock No.:
- 775-0904
- Mfr. Part No.:
- 49171
- Brand:
- Verbatim
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
Brand | Verbatim | |
Capacity | 8 GB | |
Model | Store 'n' Go V3 | |
USB Specification | USB 3.0 | |
Select all | ||
---|---|---|
Brand Verbatim | ||
Capacity 8 GB | ||
Model Store 'n' Go V3 | ||
USB Specification USB 3.0 | ||
Verbatim Store n Go V3 USB Stick
The Verbatim Store 'n' Go V3 USB stick is 10 times faster than USB 2.0* making it faster for transferring and saving larger file sizes of all types.
The memory stick is simple and easy to use, just plug into any USB 3.0 port (also compatible with USB 2.0) and drag and drop your folders and files.
The memory stick is simple and easy to use, just plug into any USB 3.0 port (also compatible with USB 2.0) and drag and drop your folders and files.
Features and Benefits
'Slide and Lock' mechanism protects the USB connector when you are not using
Compact design
USB Bus (no batteries required) power source
Format: FAT32
Interface: USB 3.0 - backwards compatible with USB 2.0
Reliable
Compact design
USB Bus (no batteries required) power source
Format: FAT32
Interface: USB 3.0 - backwards compatible with USB 2.0
Reliable
Note
*Based on USB 3.0 theoretical bus speed. Actual speeds dependent on file size and computer capabilities
Verbatim 49171 8GB USB Stick
With a storage capacity of 8GB the memory stick also known as a flash drive gives you plenty of memory to transfer and store your data.
It is difficult to say exactly how many word documents, Jpg images, MP3 files the 32GB flash drive can hold as every file is a different size.
It is difficult to say exactly how many word documents, Jpg images, MP3 files the 32GB flash drive can hold as every file is a different size.
What are the dimensions of the USB flash drive?
The small memory device measures approximately 58 x 20 x 11 mm.
What systems are required?
The 8GB can be used in PC, Laptops and Mac that have Windows, Vista, HP, 7 or 8, also Mac OS x 10.4 or higher and Linux 2.4.0 or higher
What is the read and write speed of the stick?
The speed of the reading or writing of your data depends a lot on the computer and the file size.
An 8GB capacity flash drive should read up to 40MB/sec on a USB 3.0 host system. The drive should write up to approximately 12MB/sec on a USB 3.0 host system.
An 8GB capacity flash drive should read up to 40MB/sec on a USB 3.0 host system. The drive should write up to approximately 12MB/sec on a USB 3.0 host system.