Kingston DataTraveler 80 32 GB USB Stick
- RS Stock No.:
- 206-9310
- Mfr. Part No.:
- DT80/32GB
- Brand:
- Kingston
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 206-9310
- Mfr. Part No.:
- DT80/32GB
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Capacity | 32 GB | |
| Model | DataTraveler 80 | |
| Industrial | No | |
| Self-Destruct | No | |
| Nand Type | 3D TLC | |
Select all | ||
|---|---|---|
Brand Kingston | ||
Capacity 32 GB | ||
Model DataTraveler 80 | ||
Industrial No | ||
Self-Destruct No | ||
Nand Type 3D TLC | ||
The Kingston DataTraveler® 80 is a high-performance USB flash drive that supports Type-C laptops, desktops, smartphones and tablets without the need for an adapter. With extremely fast transfer speeds of up to 200MB/s read and 60MB/s write1 , the DataTraveler® 80 allows quick and convenient file transfers.
Its weight is 4.134g
Operating temperature is 0°Cto 60°C
Operating temperature is 0°Cto 60°C
