Kingston microDuo3 G2 128 GB Micro SD Card
- RS Stock No.:
- 203-5426
- Mfr. Part No.:
- DTDUO3G2/128GB
- Brand:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-5426
- Mfr. Part No.:
- DTDUO3G2/128GB
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Capacity | 128 GB | |
| Model | microDuo3 G2 | |
| Industrial | No | |
| Nand Type | 3D TLC | |
| Self-Destruct | No | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Capacity 128 GB | ||
Model microDuo3 G2 | ||
Industrial No | ||
Nand Type 3D TLC | ||
Self-Destruct No | ||
The Kingston DataTraveler microDuo Flash drives provide additional storage for tablets and smartphones that support the USB OTG (On-The-Go) functionality. The USB OTG standard allows mobile devices to directly connect to supported USB devices. It is ideal for storing large files while traveling and also allows the microUSB ports, often used for charging devices. Sharing large files between mobile devices is easier than using online cloud services, and theres no need for a cable to transfer data between the device and a PC.
Portable and simple design
Small form factor
Dual Interface (USB Type - A and microUSB)
Multiple capacities
Small form factor
Dual Interface (USB Type - A and microUSB)
Multiple capacities
