Kingston microDuo3 G2 32 GB Micro SD Card
- RS Stock No.:
- 203-5423
- Mfr. Part No.:
- DTDUO3G2/32GB
- Brand:
- Kingston
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 203-5423
- Mfr. Part No.:
- DTDUO3G2/32GB
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Capacity | 32 GB | |
| Model | microDuo3 G2 | |
| Industrial | No | |
| Nand Type | 3D TLC | |
| Self-Destruct | No | |
Select all | ||
|---|---|---|
Brand Kingston | ||
Capacity 32 GB | ||
Model microDuo3 G2 | ||
Industrial No | ||
Nand Type 3D TLC | ||
Self-Destruct No | ||
The Kingston DataTraveler microDuo Flash drives provide additional storage for tablets and smartphones that support the USB OTG (On-The-Go) functionality. The USB OTG standard allows mobile devices to directly connect to supported USB devices. It is ideal for storing large files while traveling and also allows the microUSB ports, often used for charging devices. Sharing large files between mobile devices is easier than using online cloud services, and theres no need for a cable to transfer data between the device and a PC.
Portable and simple design
Small form factor
Plug-and-play function
Dual Interface (USB Type - A and microUSB)
Multiple capacities
Small form factor
Plug-and-play function
Dual Interface (USB Type - A and microUSB)
Multiple capacities
