Kingston DTEG2 32 GB USB 2.0, USB 3.0, USB 3.1 USB Stick

Unavailable
RS will no longer stock this product.
RS Stock No.:
195-8354
Mfr. Part No.:
DTEG2/32GB
Brand:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Capacity

32 GB

Model

DTEG2

USB Specification

USB 2.0, USB 3.0, USB 3.1

Temperature Range

0 → +60°C

Kingston’s DataTraveler® Elite G2 is a stylish Flash drive with enough capacity to transfer films, pictures and work files wherever you go. This drive is compliant with the USB 3.1 Gen 13 (USB 3.0) specification and delivers incredible performance to save time when transferring videos, photos and other large files. The metal casing is shock- and water resistant so you can be confident when bringing your data with you. The sleek design of the DataTraveler Elite G2 complements any compatible device and is backwards-compatible with USB 2.0 to allow users to migrate to USB 3.0 in the future. It is backed by a five-year warranty, free technical support and legendary Kingston® reliability.

Quicker file transfers compared to standard USB 3.1 Gen 1 and USB 2.0 devices
Shock- and water-resistant metal casing with removable cap
LED status indicator