Kingston DT20 64 GB USB 2.0 USB Stick
- RS Stock No.:
- 195-8353
- Mfr. Part No.:
- DT20/64GB
- Brand:
- Kingston
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 195-8353
- Mfr. Part No.:
- DT20/64GB
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Capacity | 64 GB | |
| Model | DT20 | |
| USB Specification | USB 2.0 | |
| Temperature Range | 0 → +60°C | |
Select all | ||
|---|---|---|
Brand Kingston | ||
Capacity 64 GB | ||
Model DT20 | ||
USB Specification USB 2.0 | ||
Temperature Range 0 → +60°C | ||
Kingstons DataTraveler 20 (DT20) USB flash drive is compliant with USB 2.0 specifications that are supported by a wide range of devices such as notebooks, desktop PCs and consoles to name a few. The DT20 makes storing and transferring files, videos, music, presentations, etc. simple and easy to use. Just plug it and leave it in. DT20 features a cost-effective, minimal design without a cap making it compact and easily portable. Available in capacities from 32GB–64GB, the DT20 is a dependable USB 2.0 flash drive that comes with free tech support and a 3-year warranty.
Portable and simple design
Dependable storage
Capacities up to 64 GB1
Dependable storage
Capacities up to 64 GB1
