Verbatim Store ’n’ Go Vx400 256 GB USB 3.0, USB 3.1 USB Flash Drive
- RS Stock No.:
- 188-4795
- Mfr. Part No.:
- 47691
- Brand:
- Verbatim
Stock information currently inaccessible
- RS Stock No.:
- 188-4795
- Mfr. Part No.:
- 47691
- Brand:
- Verbatim
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Capacity | 256 GB | |
| Model | Store ’n’ Go Vx400 | |
| USB Specification | USB 3.0, USB 3.1 | |
| Nand Type | MLC | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Capacity 256 GB | ||
Model Store ’n’ Go Vx400 | ||
USB Specification USB 3.0, USB 3.1 | ||
Nand Type MLC | ||
The Verbatim Vx400 Drive combines the extreme speed performance of an SSD with the easy to handle form factor of a slim line USB drive. When used with a USB 3.0 port, the Vx400 boasts super fast transfer speeds (read up to 400MB/sec, write up to 300MB/sec) that allow you to quickly access, edit and share large files, including 4K video files with no performance lag or delay. Designed with a retractable USB connector, it enables you mobilise your entire media library, having easy access to all of your photos, MP3 files and even 4K high definition movies without the worry of carrying the correct connection cable. Equipped with Nero Backup Essentials software to help you back up all of your vital data. Encased in a sleek metal housing for added protection against everyday life.
SSD performance
Small compact design weighing only 16grams (approx.)
Fast data transfer rates of up to 400MB/sec
Sleek metal housing with retractable USB connector
Nero backup software
Small compact design weighing only 16grams (approx.)
Fast data transfer rates of up to 400MB/sec
Sleek metal housing with retractable USB connector
Nero backup software
