Samsung DUO Plus 128 GB USB 3.1 USB Flash Drive

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£30.63

(exc. VAT)

£36.76

(inc. VAT)

RS Stock No.:
187-4785
Mfr. Part No.:
MUF-128DB/EU
Brand:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Capacity

128 GB

Model

DUO Plus

USB Specification

USB 3.1

Industrial

Yes

Temperature Range

-25 → +85°C

Double up on convenience. The DUO Plus is a Type-C drive with a super-useful Type-A adapter. Eliminate worries as the intuitive integrated Type-A adapter works with your older devices. Now you can flexibly move data and free up space with superior speed and performance.
There’s no wrong way to plug it in. Sporting the industry's latest USB Type-C technology, the DUO Plus plugs in right-side up every time—no flipping, no fumbling, no fuss. Transfer large files with ease to your Type-C smartphones, tablet PCs and laptops.
The DUO Plus transfers large files in mere seconds¹ with blazing USB 3.1 read speeds up to 300 MB/s². Backward compatible with USB 3.0/2.0, this drive gives you astonishing performance across so many different devices and uses.
Files stay secure, anywhere you go. Samsung’s leadership in flash memory makes the FIT Plus a trustworthy drive to store your valuable data. It works through it all with a waterproof, shock-proof , temperature-proof , magnet-proof , and X-ray-proof body.

Two flash drives in oneUSB
Type-C & Type-A connectivity
Read speeds up to 300 MB/s