Kingston DataTraveler® G4 16 GB USB 2.0 USB Flash Drive
- RS Stock No.:
- 183-9410
- Mfr. Part No.:
- DTIG4/16GB
- Brand:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-9410
- Mfr. Part No.:
- DTIG4/16GB
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Capacity | 16 GB | |
| Model | DataTraveler® G4 | |
| USB Specification | USB 2.0 | |
| Nand Type | TLC | |
| Temperature Range | 0 → +60°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Capacity 16 GB | ||
Model DataTraveler® G4 | ||
USB Specification USB 2.0 | ||
Nand Type TLC | ||
Temperature Range 0 → +60°C | ||
- COO (Country of Origin):
- CN
Kingstons DataTraveler® Generation 4 (DTIG4) USB Flash drive features USB 3.0 for quick and easy transfers of music, video and more. Its practical design and fashionable colours make it ideal for everyday use at work, home, school or wherever you need to take your data.
Available in multiple colours by capacity
Capacities upto 16GB
5 year warranty
Capacities upto 16GB
5 year warranty
