InnoDisk 2SE 2 GB USB 1.1, USB 2.0 USB Stick
- RS Stock No.:
- 183-9378
- Mfr. Part No.:
- DEUA1-02GI72AC1SB
- Brand:
- InnoDisk
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-9378
- Mfr. Part No.:
- DEUA1-02GI72AC1SB
- Brand:
- InnoDisk
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Capacity | 2 GB | |
| Model | 2SE | |
| USB Specification | USB 1.1, USB 2.0 | |
| Industrial | Yes | |
| Nand Type | SLC | |
| Temperature Range | 0 → +70°C | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Capacity 2 GB | ||
Model 2SE | ||
USB Specification USB 1.1, USB 2.0 | ||
Industrial Yes | ||
Nand Type SLC | ||
Temperature Range 0 → +70°C | ||
- COO (Country of Origin):
- TW
The Innodisk USB Drive products provide high capacity USB flash memory storage that electrically complies with High-speed USB 2.0 interface & backward compatible with USB 1.1. The device features attractive small form factor and the connectivity over USB2.0 and the NAND flash architecture provide a faster data transmission.
Excellent data transfer speed
Wear-levelling supported
Low power consumption
Metal Housing for ESD proof
Golden finger with 30μ for highly reliable data transfer quality
Wear-levelling supported
Low power consumption
Metal Housing for ESD proof
Golden finger with 30μ for highly reliable data transfer quality
