Integral Memory Crypto Dual 64 GB USB 3.0 USB Flash Drive
- RS Stock No.:
- 180-5853
- Mfr. Part No.:
- INFD64GCRYDL3.0140-2
- Brand:
- Integral Memory
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-5853
- Mfr. Part No.:
- INFD64GCRYDL3.0140-2
- Brand:
- Integral Memory
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Capacity | 64 GB | |
| Model | Crypto Dual | |
| USB Specification | USB 3.0 | |
| Encryption Level | AES-256 | |
| FIPS Validated | 140-2 | |
| Temperature Range | 0 → +70°C | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Capacity 64 GB | ||
Model Crypto Dual | ||
USB Specification USB 3.0 | ||
Encryption Level AES-256 | ||
FIPS Validated 140-2 | ||
Temperature Range 0 → +70°C | ||
- COO (Country of Origin):
- TW
Integral Memory USB Stick
The Integral Memory USB stick is a 64GB crypto dual USB 3.0 flash drive. It provides a highly secure and easy to use solution.
Features and Benefits
• AES 256-bit hardware encryption is superior to software encryption used by many other high security USBs
• Courier USB 3.0 has a zero footprint - No software installation is required before use
• Endpoint security software compatible - The Integral Courier USB 3.0 operates comfortably with endpoint security solutions by using the embedded unique ID
• Mandatory encryption of all the files (100% privacy) - All the data stored on the drive is secure
• SuperSpeed USB 3.0 for ultra-fast data transfer and backward compatible with USB 2.0 devices
• Works on Windows XP, Vista, 7, 8.1, 10 and Mac OS X without administrator privileges
• Courier USB 3.0 has a zero footprint - No software installation is required before use
• Endpoint security software compatible - The Integral Courier USB 3.0 operates comfortably with endpoint security solutions by using the embedded unique ID
• Mandatory encryption of all the files (100% privacy) - All the data stored on the drive is secure
• SuperSpeed USB 3.0 for ultra-fast data transfer and backward compatible with USB 2.0 devices
• Works on Windows XP, Vista, 7, 8.1, 10 and Mac OS X without administrator privileges