Integral Memory Crypto Dual 4 GB USB 3.0 Hardware Encrypted Flash Drive
- RS Stock No.:
- 180-5843
- Mfr. Part No.:
- INFD4GCRYDL3.0197
- Brand:
- Integral Memory
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-5843
- Mfr. Part No.:
- INFD4GCRYDL3.0197
- Brand:
- Integral Memory
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Capacity | 4 GB | |
| Model | Crypto Dual | |
| USB Specification | USB 3.0 | |
| FIPS Validated | 197 | |
Select all | ||
|---|---|---|
Brand Integral Memory | ||
Capacity 4 GB | ||
Model Crypto Dual | ||
USB Specification USB 3.0 | ||
FIPS Validated 197 | ||
- COO (Country of Origin):
- TW
Integral Memory USB Stick
The Integral Memory USB stick is an 8GB crypto 197 dual USB 3.0 flash drive. It provides a highly secure and easy-to-use solution.
Features and Benefits
• High speed performance up to 145MB/s
• Latest USB 3.0 SuperSpeed specification - Transfers all your confidential files and folders faster than ever before
• Military level security with AES 256-bit hardware encryption - More secure than a software-only solution
• Multi-lingual interface - In 26 languages and a simple user interface for "out of the box" use
• Operating temperature ranges between 0°C and 70°C
• PC and Mac compatible
• Latest USB 3.0 SuperSpeed specification - Transfers all your confidential files and folders faster than ever before
• Military level security with AES 256-bit hardware encryption - More secure than a software-only solution
• Multi-lingual interface - In 26 languages and a simple user interface for "out of the box" use
• Operating temperature ranges between 0°C and 70°C
• PC and Mac compatible
Certifications
• IEC/EN 60529
• IPX8 rated
• IPX8 rated