Kingston DT106 256 GB USB 2.0, USB 3.0, USB 3.1 USB Flash Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-1632
Mfr. Part No.:
DT106/256GB
Brand:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Capacity

256 GB

Model

DT106

USB Specification

USB 2.0, USB 3.0, USB 3.1

Temperature Range

0 → +60°C

Kingston DataTraveler 106 USB Sticks


The Kingston's DataTraveler® 106 128GB (DT106) USB flash drive is a stylish step into the world of USB 3.01. It can take advantage of USB 3.0 technology in newer notebooks, desktop PCs and digital devices. With DT106, storing and transferring of documents, presentations, music, video and more is easier. DT106 features a gloss black finish with a cost-effective design to make adding to the USB 3.0 experience a minimal investment. This product is available in capacities from 16GB to 256GB. DT106 is backwards compatible with USB 2.0.

Features and Benefits


• Handy USB 3.1 Gen 1 storage device
• Stylish black-on-red, sliding cap design