Lexar Fingerprint F35 256 GB USB 3.0 USB Stick
- RS Stock No.:
- 179-7966
- Mfr. Part No.:
- LJDF35-256BEU
- Brand:
- Lexar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-7966
- Mfr. Part No.:
- LJDF35-256BEU
- Brand:
- Lexar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Capacity | 256 GB | |
| Model | Fingerprint F35 | |
| USB Specification | USB 3.0 | |
| Encryption Level | AES-256 | |
Select all | ||
|---|---|---|
Brand Lexar | ||
Capacity 256 GB | ||
Model Fingerprint F35 | ||
USB Specification USB 3.0 | ||
Encryption Level AES-256 | ||
One of the most secure USB 3.0 flash drives available, Lexar JumpDrive F35 uses an ultra-fast fingerprint authentication that allows you to protect your data against unauthorized users – in under one second. The F35 can save up to 10 fingerprint IDs, making sure only you and your closest collaborators have access to your files. It also boasts an easy set-up with no software driver required, so you can quickly start transferring your files with speeds up to 150MB/s*. And for added peace of mind, it also features 256-bit AES encryption to protect your valuable files.Three-year limited warranty. Share your drive – up to 10 fingerprint IDs. With so many people contributing to the important work you do, the last thing you want is for your highly sensitive information to fall into the wrong hands. This drive combines an integration of secure data storage and biometric technology to prevent unauthorized access. Select up to 10 people, and each unique fingerprint will be saved for access to the secure partition of the drive. Get recognized in under one second. Place your finger on the drive, and when you see the light flash, youre ready to continue powering through your day. Simple setup. Time travels at the speed of business, and with so much to do, in so little time, the setup for this drive is a breeze. Simply plug in your drive and use the application to set up passwords, enroll fingerprints and manage users. Securely protect your files. As if the use of your fingerprint to access your drive wasnt already secure enough, this drive comes with 256-bit AES encryption to protect your critical files. Rigorously tested. All Lexar product designs undergo extensive testing in the Lexar Quality Labs, facilities with more than 1,100 digital devices, to ensure performance, quality, compatibility, and reliability.
