Lexar Tough 64 GB USB 3.1 USB Stick
- RS Stock No.:
- 179-7961
- Mfr. Part No.:
- LJDTD64GABEU
- Brand:
- Lexar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-7961
- Mfr. Part No.:
- LJDTD64GABEU
- Brand:
- Lexar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Capacity | 64 GB | |
| Model | Tough | |
| USB Specification | USB 3.1 | |
| Encryption Level | AES-256 | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Capacity 64 GB | ||
Model Tough | ||
USB Specification USB 3.1 | ||
Encryption Level AES-256 | ||
- COO (Country of Origin):
- CN
Tough conditions have met their match with the Lexar® JumpDrive® Tough USB 3.1 flash drive. This stylish, lightweight drive provides the durability you need to know your content is safe. And with high-speed performance, it s one tough customer . So whether you work or play in harsh conditions, push your devices to the limit, or just want to protect against the bumps and bruises of everyday life, it s got you covered. Made tough for lifes challenges. With its rugged outer shell and stylish design, JumpDrive Tough stands up to life s challenges. It is impact and pressure resistant (up to 750 PSI), harsh weather resistant (-13°F to 300°F), and water resistant (up to 98 feet). It also includes an oversized attachment loop, so from keychain to carabiner, it s easy to take on the go. Quickly transfer files. When it comes to moving content, who s got time to wait? The high-performance JumpDrive® Tough provides speeds up to 150MB/s read and 60MB/s write.* Quickly transfer a 3GB HD video clip in less than 1 minute, compared to the 4 minutes it takes using a standard USB 2.0 drive.** And for added versatility, the drive is backwards compatible with USB 3.0 and 2.0 devices.
