Lexar Tough 32 GB USB 3.1 USB Stick

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-7960
Mfr. Part No.:
LJDTD32GABEU
Brand:
Lexar
Find similar products by selecting one or more attributes.
Select all

Brand

Lexar

Capacity

32 GB

Model

Tough

USB Specification

USB 3.1

Encryption Level

AES-256

COO (Country of Origin):
CN
Tough conditions have met their match with the Lexar® JumpDrive® Tough USB 3.1 flash drive. This stylish, lightweight drive provides the durability you need to know your content is safe. And with high-speed performance, it’ s one tough customer . So whether you work or play in harsh conditions, push your devices to the limit, or just want to protect against the bumps and bruises of everyday life, it’ s got you covered. Made tough for life’s challenges. With its rugged outer shell and stylish design, JumpDrive Tough stands up to life’ s challenges. It is impact and pressure resistant (up to 750 PSI), harsh weather resistant (-13°F to 300°F), and water resistant (up to 98 feet). It also includes an oversized attachment loop, so from keychain to carabiner, it’ s easy to take on the go. Quickly transfer files. When it comes to moving content, who’ s got time to wait? The high-performance JumpDrive® Tough provides speeds up to 150MB/s read and 60MB/s write.* Quickly transfer a 3GB HD video clip in less than 1 minute, compared to the 4 minutes it takes using a standard USB 2.0 drive.** And for added versatility, the drive is backwards compatible with USB 3.0 and 2.0 devices.