Kingston DataTraveler 2000 4 GB USB 3.0 USB Stick
- RS Stock No.:
- 161-2827
- Mfr. Part No.:
- DT2000/4GB
- Brand:
- Kingston
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£407.27
(exc. VAT)
£488.72
(inc. VAT)
- RS Stock No.:
- 161-2827
- Mfr. Part No.:
- DT2000/4GB
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Capacity | 4 GB | |
| Model | DataTraveler 2000 | |
| USB Specification | USB 3.0 | |
| Self-Destruct | No | |
| Encryption Level | AES-256 | |
| Temperature Range | 0 → +40°C | |
Select all | ||
|---|---|---|
Brand Kingston | ||
Capacity 4 GB | ||
Model DataTraveler 2000 | ||
USB Specification USB 3.0 | ||
Self-Destruct No | ||
Encryption Level AES-256 | ||
Temperature Range 0 → +40°C | ||
Kingstons DataTraveler® 2000 is designed to be secure, with an alphanumeric keypad that locks the drive with a word or number combination, for easy-to-use PIN protection. DT2000 features hardware-based, full disk AES 256-bit data encryption in XTS mode. Encryption is done on the drive and no trace of the PIN is left on the system. Its FIPS 197 certified, to meet a frequently requested corporate IT requirement. Kingston® DataTraveler® 2000 is using DataLock® Technology licensed from ClevX, LLC.
Alphanumeric keypad makes it easy to lock your drive
Full Disk AES 256-bit hardware-based encryption
Can be used on any device with a USB 2.0 or USB 3.1 Gen1 (USB 3.0) port
FIPS 197 certified
Full Disk AES 256-bit hardware-based encryption
Can be used on any device with a USB 2.0 or USB 3.1 Gen1 (USB 3.0) port
FIPS 197 certified

