Kingston IronKey D300 64 GB USB 3.0 USB Stick
- RS Stock No.:
- 126-4361
- Mfr. Part No.:
- IKD300/64GB
- Brand:
- Kingston
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 126-4361
- Mfr. Part No.:
- IKD300/64GB
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Capacity | 64 GB | |
| Model | IronKey D300 | |
| USB Specification | USB 3.0 | |
| FIPS Validated | 140-2 Level 3 | |
| Self-Destruct | Yes | |
Select all | ||
|---|---|---|
Brand Kingston | ||
Capacity 64 GB | ||
Model IronKey D300 | ||
USB Specification USB 3.0 | ||
FIPS Validated 140-2 Level 3 | ||
Self-Destruct Yes | ||
Kingston IronKey D300 USB Flash Drive
The Kingston IronKey D300 USB Flash drive is rugged and secure. IronKey D300 has a zinc casing and tamper-evident epoxy seal for physical security, even in the most demanding situations. It is customisable, easy to use and waterproof up to 1.2 m, conforming to IEC 60529 IXP8. Kingston IronKey D300 allows for fast data transfers, with the latest in NAND Flash and controller technology, you can be confident in a solution
Advanced level of security
FIPS 140-2 Level 3 certified, with 256-bit AES hardware encryption in XTS mode
Rugged and secure casing that meets IronKey standards
Fast data transfers that use the latest in NAND Flash and controller technology
Customisable
Easy to use
FIPS 140-2 Level 3 certified, with 256-bit AES hardware encryption in XTS mode
Rugged and secure casing that meets IronKey standards
Fast data transfers that use the latest in NAND Flash and controller technology
Customisable
Easy to use
