Lexar C20i 128 GB USB 3.0 USB Stick

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£141.33

(exc. VAT)

£169.60

(inc. VAT)

RS Stock No.:
111-3172
Mfr. Part No.:
LJDC20i-128BBEU
Brand:
Lexar
Find similar products by selecting one or more attributes.
Select all

Brand

Lexar

Capacity

128 GB

Model

C20i

USB Specification

USB 3.0

Self-Destruct

No

Lexar JumpDrive C20i Flash Drive


With constant overflow of content, it is easy to run out of space on your iPhone or iPad. Now you do not need to delete your favourite photos and videos to make room for more. The multitasking Lexar JumpDrive C20i flash drive makes it easy to offload, add or back up files, and charge your iOS devices on the go. No battery needed and no network required

Expands the memory of your iPhone® or iPad®
3-in-1 solution: Lightning® and USB 3.0 connectors in a convenient charging cable design
USB 3.0 performance (up to 95MB/s read and 20MB/s write)
Works with use of free file management app (App Store®)
Automatically and securely sync files
No battery needed and no network required
Compatible with both PC and Mac® systems
Backwards compatible with USB 2.0 devices
3-year limited warrant

Compatibility:

iOS 7/8, Mac OS X+, Windows 7/8/10

Play music and videos directly from the drive. JumpDrive C20i not only makes it easy to offload and transfer files, but it also allows you to listen to your favorite songs and watch videos right from the drive

Easily transfer and share files between your iPhone, iPad, and computer. Use JumpDrive C20i to easily swap your playlists, photos, videos, and files between your iPhone and iPad, or to your computer

Note

App required for product use.