DiodesZetex AP2151DWG-7 Power Switch IC 5-Pin, SOT-25
- RS Stock No.:
- 921-0405
- Mfr. Part No.:
- AP2151DWG-7
- Brand:
- DiodesZetex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 921-0405
- Mfr. Part No.:
- AP2151DWG-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DiodesZetex | |
Switch On Resistance | 115mΩ | |
Number of Outputs | 1 | |
Mounting Type | Surface Mount | |
Package Type | SOT-25 | |
Pin Count | 5 | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 3.1 x 1.7 x 1.3mm | |
Select all | ||
---|---|---|
Brand DiodesZetex | ||
Switch On Resistance 115mΩ | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type SOT-25 | ||
Pin Count 5 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.1 x 1.7 x 1.3mm | ||
- COO (Country of Origin):
- CN
Single Channel USB Switch, Diodes Inc
Protected Switches, Diodes Inc