Texas Instruments TPS2559QWDRCTQ1 Power Switch IC 10-Pin, VSON
- RS Stock No.:
- 168-5062
- Mfr. Part No.:
- TPS2559QWDRCTQ1
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-5062
- Mfr. Part No.:
- TPS2559QWDRCTQ1
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Switch On Resistance | 13mΩ | |
Maximum Operating Supply Voltage | 6.5 V | |
Number of Outputs | 3 | |
Maximum Operating Current | 7460mA | |
Mounting Type | Surface Mount | |
Package Type | VSON | |
Pin Count | 10 | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 3.1 x 3.1 x 0.95mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Switch On Resistance 13mΩ | ||
Maximum Operating Supply Voltage 6.5 V | ||
Number of Outputs 3 | ||
Maximum Operating Current 7460mA | ||
Mounting Type Surface Mount | ||
Package Type VSON | ||
Pin Count 10 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
- COO (Country of Origin):
- PH
Precision Adjustable Current-Limited Switch, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments