D-Link 4 Port USB 2.0 USB A Network Hub, 114.3 x 63.5 x 28.7mm
- RS Stock No.:
- 760-3980
- Mfr. Part No.:
- DUB-H4/B
- Brand:
- D-Link
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-3980
- Mfr. Part No.:
- DUB-H4/B
- Brand:
- D-Link
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of USB Ports | 4 | |
| USB Standard | USB 2.0 | |
| USB Connection Type | USB A | |
| Dimensions | 114.3 x 63.5 x 28.7mm | |
| Depth | 63.5mm | |
| Height | 28.7mm | |
| Width | 114.3mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of USB Ports 4 | ||
USB Standard USB 2.0 | ||
USB Connection Type USB A | ||
Dimensions 114.3 x 63.5 x 28.7mm | ||
Depth 63.5mm | ||
Height 28.7mm | ||
Width 114.3mm | ||
- COO (Country of Origin):
- CN
