Amphenol Socapex, USB Type A Dust Cover for use with USBA connector
- RS Stock No.:
- 739-8584
- Mfr. Part No.:
- USBAPIP67CAP
- Brand:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)*
£24.15
(exc. VAT)
£28.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 39 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £24.15 |
| 25 - 74 | £19.20 |
| 75 - 199 | £17.32 |
| 200 - 399 | £16.88 |
| 400 + | £16.49 |
*price indicative
- RS Stock No.:
- 739-8584
- Mfr. Part No.:
- USBAPIP67CAP
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Dust Cap | |
| Colour | Black | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Material | Plastic | |
| Socket Type | Square Flange | |
| Series | USB Type A | |
| For Use With | USBA connector | |
| Gender | Female | |
| Accessory Type | Dust Cover | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Dust Cap | ||
Colour Black | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Material Plastic | ||
Socket Type Square Flange | ||
Series USB Type A | ||
For Use With USBA connector | ||
Gender Female | ||
Accessory Type Dust Cover | ||
- COO (Country of Origin):
- FR
USB-A Square Flange Receptacles
These Amphenol USB-A Square Flange Receptacles have a self closing cap that provides IP54 protection when alone, the protection is increased to IP67 when an appropriate USB-A cable assembly is connected. The USB_A Receptacle has either a rear USB-A Receptacle or a cordset with a standard USB-A Plug. A Panel Gasket is also included with this these USB-A Square Flange Receptacles.
Amphenol USB-A Field Rugged Plastic & Neoprene solutions with Self Closing Cap
Amphenol USB-A Field - Plastic & Neoprene versions are rugged USB interconnect solutions suitable for harsh industrial environments. The Self Closing Cap enclosure provides protection to the USB-A Field Receptacles from dust and fluids when the Plug or the USB Memory key are not in place.
Sealing Levels:
Matted condition with Plug or Rugged USB Memory Key : IP67
Receptacle with Self Closing Cap alone : IP54
Note
For IP67 USB-A Cable Assemblies see stock number 739-8581 typical.
Related links
- Amphenol Socapex, USB Type B Cap with Chain for use with USBBF Series Field Receptacles
- Amphenol Socapex, USB Type A Cap with Chain for use with USBBF Series Field Receptacles
- Amphenol Socapex, USBFTV Dust Cap for use with USBFTV Square Flange Receptacles
- Amphenol Socapex Straight, Flange Female- 2 Port Type USB Type A IP68 USB Connector USB 3.0
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type A IP68 USB Connector USB 3.0
- Amphenol Socapex Straight, Panel- 1 Port Type USB Type A IP54 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Male Type USB Type C IP68 USB Connector
