Amphenol Socapex, USBFTV Corded Dust Cap
- RS Stock No.:
- 536-9613
- Mfr. Part No.:
- USBFTVC6G
- Brand:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)*
£36.69
(exc. VAT)
£44.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £36.69 |
| 10 - 24 | £32.65 |
| 25 - 49 | £28.65 |
| 50 - 99 | £27.22 |
| 100 + | £26.45 |
*price indicative
- RS Stock No.:
- 536-9613
- Mfr. Part No.:
- USBFTVC6G
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Field Dust Cap | |
| Accessory Type | Corded Dust Cap | |
| Colour | Olive Drab | |
| Series | USBFTV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Field Dust Cap | ||
Accessory Type Corded Dust Cap | ||
Colour Olive Drab | ||
Series USBFTV | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
USBF TV (USB A)
From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP68 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.
Features and Benefits:
• Sealed against fluids and dust
• Shock, vibration and traction resistant
• No cabling operation in field (no tools required)
• Mechanical coding/polarization (2 positions)
• Improved EMI protection
• USB A receptacle
• IP68 rating
Amphenol Field
These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.
Related links
- Amphenol Socapex, RJF Corded Dust Cap
- Amphenol Socapex, RJFRB Corded Dust Cap for use with RJ45
- Amphenol Socapex, RJF Corded Dust Cap for use with RJF
- Amphenol Socapex, RJFTV Corded Dust Cap for use with RJFTV
- Amphenol Socapex, RJ11FTV Corded Dust Cap for use with RJ11FTV
- Amphenol Socapex, RJ11F Corded Dust Cap for use with RJ11F
- Amphenol Socapex Standard RJ45 cordset, Ethernet connection system for
- Amphenol Socapex 100 BaseTX or 1000 BaseT networks, Ethernet Class
