Amphenol, USBF

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£36.69

(exc. VAT)

£44.03

(inc. VAT)

RS Stock No.:
536-9348
Mfr. Part No.:
USBF TVC 6 N
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Gender

Male

Series

USBF

COO (Country of Origin):
FR

USBF TV (USB A)


From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP68 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.

Features and Benefits:
• Sealed against fluids and dust
• Shock, vibration and traction resistant
• No cabling operation in field (no tools required)
• Mechanical coding/polarization (2 positions)
• Improved EMI protection
• USB A receptacle
• IP68 rating


Amphenol Field


These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.