Wurth Elektronik, 726 Dust Cap for use with USB Type B
- RS Stock No.:
- 172-5195
- Mfr. Part No.:
- 726141003
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 1000 units)*
£262.00
(exc. VAT)
£314.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | £0.262 | £262.00 |
| 2000 + | £0.223 | £223.00 |
*price indicative
- RS Stock No.:
- 172-5195
- Mfr. Part No.:
- 726141003
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | USB Dust Cap | |
| Colour | Black | |
| Standards/Approvals | No | |
| Socket Type | USB Type B | |
| Series | 726 | |
| For Use With | USB Type B | |
| Accessory Type | Dust Cap | |
| Gender | Female | |
| Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type USB Dust Cap | ||
Colour Black | ||
Standards/Approvals No | ||
Socket Type USB Type B | ||
Series 726 | ||
For Use With USB Type B | ||
Accessory Type Dust Cap | ||
Gender Female | ||
Material Polypropylene | ||
- COO (Country of Origin):
- CN
USB Accessories
A range of socket Dust Covers / Caps from Wurth for various USB types.
Stock number 763-5754 works as a panel support for USB A type sockets that overhang the edge of a PCB and abut a panel, such as stock number 748-0882. Stock number 763-5748 can then be used to form a Dust Cover with the panel front.
Stock number 763-5741 is used to provide a Dust Cover between a PCB mounted USB A type Plug and a panel face (for a standard USB A socket cover see stock number 763-5748l).
Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.
Related links
- Wurth Elektronik, 726 Dust Cap for use with USB Type B
- Wurth Elektronik B
- Wurth Elektronik, 726 Dust Cap for use with USB Type A
- Wurth Elektronik, 726 Dust Cap for use with HDMI Connector
- Wurth Elektronik, 726 Series Dust Cap For Use With 15 Way D-Sub Connector
- Wurth Elektronik, 726 Series Dust Cap For Use With 9 Way D-Sub Connector
- Wurth Elektronik, 726 Series Dust Cap For Use With 25 Way D-Sub Connector
- Wurth Elektronik, WA-PCCA Dust Cap for use with Micro USB Connector

