Bulgin Straight, Cable Mount, Female to Male Type A 2.0 USB Connector
- RS Stock No.:
- 912-5101
- Mfr. Part No.:
- PXP4040/B/5M00
- Brand:
- Bulgin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 912-5101
- Mfr. Part No.:
- PXP4040/B/5M00
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Gender | Female to Male | |
USB Type | A | |
Mounting Type | Cable Mount | |
Termination Method | Crimp | |
USB Version | 2.0 | |
Body Orientation | Straight | |
Current Rating | 1.0A | |
Voltage Rating | 30.0 V, 42.0 V | |
Series | Buccaneer | |
Contact Material | Copper Alloy | |
Minimum Operating Temperature | -40.0°C | |
Maximum Operating Temperature | +70°C | |
Series Number | 4000 | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Gender Female to Male | ||
USB Type A | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
USB Version 2.0 | ||
Body Orientation Straight | ||
Current Rating 1.0A | ||
Voltage Rating 30.0 V, 42.0 V | ||
Series Buccaneer | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature +70°C | ||
Series Number 4000 | ||
- COO (Country of Origin):
- TN
Bulgin Buccaneer, 4000 Series, Micro USB Connector
From Bulgin, this 4000 Series Buccaneer Mirco USB Connector is ideal for use in harsh conditions. With a proven locking system and tamper proof design, the USB V2.0 connectors ensure a quick and secure data connection.
Features and Benefits
Rated to IP66, IP68 and IP69K when mated
Dust caps are available separately to maintain IP rating when unmated
Data rates of 480Mbs max.
EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
Dust caps are available separately to maintain IP rating when unmated
Data rates of 480Mbs max.
EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
Application Information
Versatile and reliable, the 4000 Series Buccaneer Micro USB Connector has applications in challenging environments, where particle or liquid ingress is a concern.
Bulgin Buccanner 4000 Series Harsh Environment Connectors