- RS Stock No.:
- 910-8544P
- Mfr. Part No.:
- DX07S024JJ2R1300
- Brand:
- JAE
1130 In stock - FREE next working day delivery available
Added
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£1.79
(exc. VAT)
£2.15
(inc. VAT)
Units | Per unit |
50 - 70 | £1.79 |
75 - 95 | £1.706 |
100 - 120 | £1.61 |
125 + | £1.566 |
- RS Stock No.:
- 910-8544P
- Mfr. Part No.:
- DX07S024JJ2R1300
- Brand:
- JAE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JAE USB-C Connectors
A range of USB type C connectors from JAE Electronics. The DX07 series of USB type C connectors are suitable for the next generation of USB specification, release 1.1. The connectors are reversible and are compatible with 10 Gbps super-fast communication. The USB type C connectors are available in two mounting options, on board or mid mount. Typical applications would be Smartphones, tablets,PCs,high definition camcorders and still digital cameras.
Specifications
Attribute | Value |
---|---|
Gender | Female |
USB Type | C |
Mounting Type | Surface Mount |
Termination Method | Solder |
USB Version | 3.1 |
Body Orientation | Right Angle |
Number of Ports | 1 |
Current Rating | 5.0A |
Voltage Rating | 20.0 V |
Series | DX07 |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -30.0°C |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 910-8544P
- Mfr. Part No.:
- DX07S024JJ2R1300
- Brand:
- JAE