Amphenol FCI Right Angle Surface Mount Female Type B USB Connector
- RS Stock No.:
- 863-3153
- Mfr. Part No.:
- 10033526-N3212MLF
- Brand:
- Amphenol FCI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-3153
- Mfr. Part No.:
- 10033526-N3212MLF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Gender | Female | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Body Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Series Number | 10033526 | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Series Number 10033526 | ||
- COO (Country of Origin):
- CN
MINI USB 2.0- B Type Receptacle conn. Right Angle Surface Mount Type
