Amphenol FCI Right Angle Surface Mount Female USB Connector
- RS Stock No.:
- 863-2986
- Mfr. Part No.:
- 10118192-0001LF
- Brand:
- Amphenol FCI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-2986
- Mfr. Part No.:
- 10118192-0001LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Gender | Female | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Body Orientation | Right Angle | |
| Current Rating | 1.8A | |
| Voltage Rating | 100 V ac | |
| Contact Material | Copper Alloy | |
| Series Number | 10118192 | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Current Rating 1.8A | ||
Voltage Rating 100 V ac | ||
Contact Material Copper Alloy | ||
Series Number 10118192 | ||
- COO (Country of Origin):
- CN
Micro USB, Input Output Connectors, B TYPE RECEPTACLE with flange
