Amphenol ICC Right Angle, Through Hole, Socket- Single Port Type B 2.0 USB Connector
- RS Stock No.:
- 860-2345
- Mfr. Part No.:
- 61729-0011BLF
- Brand:
- Amphenol ICC
Discontinued
- RS Stock No.:
- 860-2345
- Mfr. Part No.:
- 61729-0011BLF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Gender | Female | |
| USB Type | B | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| USB Version | 2.0 | |
| Body Orientation | Right Angle | |
| Number of Ports | 1 | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | +260°C | |
| Series Number | 61729 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Gender Female | ||
USB Type B | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
USB Version 2.0 | ||
Body Orientation Right Angle | ||
Number of Ports 1 | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +260°C | ||
Series Number 61729 | ||
- COO (Country of Origin):
- CN
Amphenol FCI Type A and Type B USB 2.0 Connectors
Type A and Type B USB 2.0 connectors with a high-speed 480 Mbps performance and high current rating of 2.1 to 2.9A. These Type A and Type B USB connectors are hot pluggable for quick and easy usage. The robust, durable design of these USB connectors enables them to withstand up to 12000 mating cycles. The housings of these USB Type A and Type B Connectors are made from high temperature thermoplastic and versions are available with shielding for EMI/ESD protection. PCB boardlocks on the connector housings offer a secure connection to the PCB during the soldering process. These Type A and B USB Connectors are available in a wide range of configurations including right angle mount, side mount and double-deck for design flexibility.
Features and Benefits
• 480 Mbps high-speed performance
• High current rating of 2.1 to 2.9A
• Robust and durable design
• Can withstand up to 12000 mating cycles
• Hot pluggable
• High temperature thermoplastic housings
• EMI/ESD shielded versions available
• PCB boardlocks for secure retention to PCB
• Wide range of configurations available
• High current rating of 2.1 to 2.9A
• Robust and durable design
• Can withstand up to 12000 mating cycles
• Hot pluggable
• High temperature thermoplastic housings
• EMI/ESD shielded versions available
• PCB boardlocks for secure retention to PCB
• Wide range of configurations available
Product Application Information
These USB Type A and Type B Connectors are suitable for use in the consumer, industrial and instrumentation and data markets. Applications include still digital cameras, MP3 players, mobile phones, Notebooks, tablets, business equipment, automotive and medical equipment.
FCI USB
