FCI B 2.0 Micro USB Connector Plug, Straight
- RS Stock No.:
- 714-2340
- Mfr. Part No.:
- 10104109-0001LF
- Brand:
- FCI
Discontinued
- RS Stock No.:
- 714-2340
- Mfr. Part No.:
- 10104109-0001LF
- Brand:
- FCI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCI | |
| Gender | Male | |
| USB Type | B | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| USB Version | 2.0 | |
| Body Orientation | Straight | |
| Current Rating | 1.8A | |
| Voltage Rating | 100 V ac | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand FCI | ||
Gender Male | ||
USB Type B | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
USB Version 2.0 | ||
Body Orientation Straight | ||
Current Rating 1.8A | ||
Voltage Rating 100 V ac | ||
Contact Material Copper Alloy | ||
Amphenol FCI Micro USB 2.0 Connectors
Micro USB 2.0 receptacle support OTG (On-The Go) for user accessibility and convenience. The housings of these Micro USB 2.0 receptacle connectors are made from high temperature UL94V-0 thermoplastic and metal shields provide EMI/ESD protection. These Micro USB 2.0 receptacle connectors can withstand up to 10000 insertion cycles and offer maximum receptacle to PCB retention. Available with a range of mounting and termination configurations these Micro USB 2.0 receptacle offer design flexibility for a wide range of applications.
10103592-XXXXXX – Reverse, DIP
10103593-XXXXXX – Standard, Mid-mount
10103594-XXXXXX – Standard, SMT and DIP
10104110-XXXXXX, 10104111-XXXXXX, 10118192-XXXXXX – Standard, SMT
10118193-XXXXXX – Standard, 2 DIP legs
10118193-XXXXXX – Standard, 4 DIP legs
10103593-XXXXXX – Standard, Mid-mount
10103594-XXXXXX – Standard, SMT and DIP
10104110-XXXXXX, 10104111-XXXXXX, 10118192-XXXXXX – Standard, SMT
10118193-XXXXXX – Standard, 2 DIP legs
10118193-XXXXXX – Standard, 4 DIP legs
Features and Benefits
• Compact, space saving design
• Convenient recharging and communication
• Supports OTG (On-The Go)
• High temperature thermoplastic housings
• Full EMI/ESD shielding
• Withstand up to 10000 insertion cycles
• Maximum receptacle to PCB retention
• Wide range of mounting and termination features
• Convenient recharging and communication
• Supports OTG (On-The Go)
• High temperature thermoplastic housings
• Full EMI/ESD shielding
• Withstand up to 10000 insertion cycles
• Maximum receptacle to PCB retention
• Wide range of mounting and termination features
Product Application Information
These Micro USB 2.0 receptacle connectors are suitable for use in a wide range of applications. Applications include those in the consumer market such as smartphones, camcorders, MP3 players, Bluetooth headphones, smartwatches, tablets, reads and GPS. These Micro USB 2.0 receptacle connectors can also be used in communications and industrial applications such as field PCs and satellite phones
FCI USB
