- RS Stock No.:
- 259-6827
- Mfr. Part No.:
- UJC-HP-3-SMT-TR
- Brand:
- CUI Devices
645 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£0.932
(exc. VAT)
£1.118
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | £0.932 | £4.66 |
10 - 95 | £0.886 | £4.43 |
100 - 245 | £0.84 | £4.20 |
250 - 495 | £0.80 | £4.00 |
500 + | £0.76 | £3.80 |
*price indicative |
- RS Stock No.:
- 259-6827
- Mfr. Part No.:
- UJC-HP-3-SMT-TR
- Brand:
- CUI Devices
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The CUI devices provides a USB connectors of USB jack 3.0 having a horizontal body orientation with a type C. The mounting style of the product is through hole with the rated input voltage of 30 V.
Contact plating is gold flash plating
Operating temperature is -20°C to 85°C
Operating temperature is -20°C to 85°C
Specifications
Attribute | Value |
---|---|
USB Type | Type C |
Mounting Type | Surface Mount |
Termination Method | Surface Mount |
USB Version | Jack |
Body Orientation | Horizontal |