- RS Stock No.:
- 259-6826
- Mfr. Part No.:
- UJC-HP-3-SMT-TR
- Brand:
- CUI Devices
Available to back order for despatch 09/10/2024
Added
Price Each (On a Reel of 1000)
£0.517
(exc. VAT)
£0.62
(inc. VAT)
Units | Per unit | Per Reel* |
1000 - 1000 | £0.517 | £517.00 |
2000 - 2000 | £0.492 | £492.00 |
3000 + | £0.467 | £467.00 |
*price indicative |
- RS Stock No.:
- 259-6826
- Mfr. Part No.:
- UJC-HP-3-SMT-TR
- Brand:
- CUI Devices
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The CUI devices provides a USB connectors of USB jack 3.0 having a horizontal body orientation with a type C. The mounting style of the product is through hole with the rated input voltage of 30 V.
Contact plating is gold flash plating
Operating temperature is -20°C to 85°C
Operating temperature is -20°C to 85°C
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
USB Type | Type C |
Termination Method | Surface Mount |
USB Version | Jack |
Body Orientation | Horizontal |