124018882112A Female USB C Connector, Right Angle Surface Mount
- RS Stock No.:
- 186-5310
- Mfr. Part No.:
- 124018882112A
- Brand:
- Amphenol Socapex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-5310
- Mfr. Part No.:
- 124018882112A
- Brand:
- Amphenol Socapex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Gender | Female | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| USB Version | 3.1 | |
| Body Orientation | Right Angle | |
| Current Rating | 6A | |
| Voltage Rating | 500 V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
USB Version 3.1 | ||
Body Orientation Right Angle | ||
Current Rating 6A | ||
Voltage Rating 500 V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
Waterproof USB Type C, Input Output Connectors, Receptacle, Right Angle, Surface Mount, 24 Pins, Shell with Nickel Plating, 0.76μm (30.000μin) Gold, Water Proof.
