RS PRO, Cable Mount, Plug- Dual Port Type A 3.1 USB Connector
- RS Stock No.:
- 179-2892
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£10.07
(exc. VAT)
£12.08
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | £10.07 |
| 5 - 9 | £9.37 |
| 10 - 24 | £8.75 |
| 25 - 49 | £8.22 |
| 50 + | £7.75 |
*price indicative
- RS Stock No.:
- 179-2892
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| USB Type | A | |
| Termination Method | Screw | |
| USB Version | 3.1 | |
| Number of Ports | 2 | |
| Current Rating | 1.5A | |
| Voltage Rating | 30.0 V | |
| Series | CLB-JL | |
| Minimum Operating Temperature | -20.0°C | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Male | ||
Mounting Type Cable Mount | ||
USB Type A | ||
Termination Method Screw | ||
USB Version 3.1 | ||
Number of Ports 2 | ||
Current Rating 1.5A | ||
Voltage Rating 30.0 V | ||
Series CLB-JL | ||
Minimum Operating Temperature -20.0°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
The RS PRO CLB-JL series cable mount Plug Type A 3.1 USB Connector has Operating Temperature range of -20.0°C to +85°C and voltage rating of 30 Volts.
Gender Male
Termination Method Screw
USB Version 3.1
Number of Ports 2
Current Rating 1.5A
Termination Method Screw
USB Version 3.1
Number of Ports 2
Current Rating 1.5A
