RS PRO, Cable Mount, Plug Type Mini USB Connector
- RS Stock No.:
- 179-2877
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-2877
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Male | |
| USB Type | Mini | |
| Mounting Type | Cable Mount | |
| Termination Method | Plug In | |
| Current Rating | 1.0A | |
| Voltage Rating | 5.0 V | |
| Series | CLB-JL | |
| Minimum Operating Temperature | -40.0°C | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Male | ||
USB Type Mini | ||
Mounting Type Cable Mount | ||
Termination Method Plug In | ||
Current Rating 1.0A | ||
Voltage Rating 5.0 V | ||
Series CLB-JL | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
The RS PRO CLB-JL series cable mount Plug Type mini USB Connector has Operating Temperature range of -40.0°C to +85°C and voltage rating of 5.0 Volts.
Gender Male
Termination Method Plug In
Current Rating 1.0A
Termination Method Plug In
Current Rating 1.0A
