Amphenol Type B IP67 USB Connector
- RS Stock No.:
- 174-7664
- Mfr. Part No.:
- UB-20BFM-SA7A01
- Brand:
- Amphenol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-7664
- Mfr. Part No.:
- UB-20BFM-SA7A01
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| USB Type | B | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
USB Type B | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
Amphenol Type B USB Connector
The Amphenol UB series is a USB 2.0 B-type female connector. It is a panel mount USB connector with a 5-pin pitch, which reduces mounting space. The operating temperature ranges between -20°C and 70°C with 1A current rating.
Features and Benefits
Body orientation is up to 180°
Connector type is PCB pin
Copper alloy is used as body material
Waterproof and dust tight
Connector type is PCB pin
Copper alloy is used as body material
Waterproof and dust tight
Applications
Digital cameras
Mobile phones
Tablets
Mobile phones
Tablets
Certifications
IP67 rated
