Amphenol Industrial Type A 3.0 IP67 USB Connector
- RS Stock No.:
- 174-7658
- Mfr. Part No.:
- UA-30BFMM-SL7B01
- Brand:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-7658
- Mfr. Part No.:
- UA-30BFMM-SL7B01
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| USB Type | A | |
| USB Version | 3.0 | |
| IP Rating | IP67 | |
| Current Rating | 1.0A | |
| Minimum Operating Temperature | -20.0°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
USB Type A | ||
USB Version 3.0 | ||
IP Rating IP67 | ||
Current Rating 1.0A | ||
Minimum Operating Temperature -20.0°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
The Amphenol UA series, USB 3. 0 Type A to A connector has a current rating of 1A and cable length of 1M.
Temperature ranges between -20℃ to 70℃
Cable length tolerance: ± 40mm
IP67 waterproof rating
Cable length tolerance: ± 40mm
IP67 waterproof rating
