Amphenol Communications Solutions Straight, Through Hole, Socket- Single Port Type A 3.0 USB Connector
- RS Stock No.:
- 173-8634
- Mfr. Part No.:
- 10117836-002LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-8634
- Mfr. Part No.:
- 10117836-002LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Gender | Female | |
| USB Type | A | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| USB Version | 3.0 | |
| Body Orientation | Straight | |
| Number of Ports | 1 | |
| Current Rating | 1.8A | |
| Voltage Rating | 30.0 V | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Gender Female | ||
USB Type A | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
USB Version 3.0 | ||
Body Orientation Straight | ||
Number of Ports 1 | ||
Current Rating 1.8A | ||
Voltage Rating 30.0 V | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
