Amphenol Communications Solutions Right Angle, Through Hole, Socket to Socket- Dual Port Type A USB Connector
- RS Stock No.:
- 162-1992
- Mfr. Part No.:
- 55917-601LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-1992
- Mfr. Part No.:
- 55917-601LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Gender | Female to Female | |
| USB Type | A | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Body Orientation | Right Angle | |
| Number of Ports | 2 | |
| Current Rating | 3.0A | |
| Voltage Rating | 24.0 V | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Gender Female to Female | ||
USB Type A | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Number of Ports 2 | ||
Current Rating 3.0A | ||
Voltage Rating 24.0 V | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
