Molex, 502237 USB Mini-B Receptacle for use with I/O Connector
- RS Stock No.:
- 473-535
- Mfr. Part No.:
- 502237-0517
- Brand:
- Molex
Subtotal (1 tray of 80 units)*
£137.65
(exc. VAT)
£165.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £137.65 | £1.721 |
*price indicative
- RS Stock No.:
- 473-535
- Mfr. Part No.:
- 502237-0517
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| For Use With | I/O Connector | |
| Accessory Type | USB Mini-B Receptacle | |
| Series | 502237 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
For Use With I/O Connector | ||
Accessory Type USB Mini-B Receptacle | ||
Series 502237 | ||
- COO (Country of Origin):
- MY
The TE Connectivity USB Mini-B Receptacle offers unparalleled versatility and reliability for various electronic applications. Designed for vertical mounting, this component provides a robust connection for I/O interfaces and ensures precise alignment due to its innovative PCB retention features. With a focus on high performance, it seamlessly supports USB 2.0 standards while accommodating high durability for up to 5,000 mating cycles. The thoughtful engineering behind this receptacle not only enhances operational efficiency but also simplifies the integration process within your devices. Its compact design, paired with a black resin finish, makes it an ideal choice for modern electronic designs, addressing the growing need for effective wire-to-board connections in today's fast-paced technological landscape. This product is actively maintained to meet stringent compliance requirements, ensuring peace of mind for manufacturers and consumers alike.
Supports efficient wire-to-board connectivity for electronic devices
Designed for vertical mounting to optimise installation space
Compatible with USB 2.0 standards for universal application
Durable design withstands up to 5000 mating cycles for longevity
Compliant with multiple industry standards for assured reliability
Features PCB retention mechanisms to ensure secure fitting
Black resin colour enhances aesthetic integration in devices
Fully shielded construction provides excellent protection against interference
Compact form factor simplifies design challenges in space-constrained environments
Supports a maximum current of 1.0A for effective power delivery
Designed for vertical mounting to optimise installation space
Compatible with USB 2.0 standards for universal application
Durable design withstands up to 5000 mating cycles for longevity
Compliant with multiple industry standards for assured reliability
Features PCB retention mechanisms to ensure secure fitting
Black resin colour enhances aesthetic integration in devices
Fully shielded construction provides excellent protection against interference
Compact form factor simplifies design challenges in space-constrained environments
Supports a maximum current of 1.0A for effective power delivery
Related links
- Molex Barrier Strip 5.08mm Pitch 15A, 300 V
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Right Angle Socket- Single Port Type Mini B 2.0 USB Connector
- RS PRO USB 2.0 1m
- RS PRO Plug Type Mini B USB Connector
- RS PRO Straight Socket to Socket Type Mini B to Mini B IP67 USB Connector
- TE Connectivity Straight Socket Type Mini B 2.0 USB Connector
- Samtec Right Angle, Socket Type Mini B USB Connector
