StarTech.com 2 Port USB A, USB C PCIe USB 3.1 Card
- RS Stock No.:
- 186-3256
- Mfr. Part No.:
- PEXUSB311AC2
- Brand:
- StarTech.com
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-3256
- Mfr. Part No.:
- PEXUSB311AC2
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Number of USB Ports | 2 | |
| Bus Type | PCIe | |
| USB Standard | USB 3.1 | |
| USB Connection Type | USB A, USB C | |
Select all | ||
|---|---|---|
Brand StarTech.com | ||
Number of USB Ports 2 | ||
Bus Type PCIe | ||
USB Standard USB 3.1 | ||
USB Connection Type USB A, USB C | ||
- COO (Country of Origin):
- CN
PEXUSB311AC2 Dual Port USB 3.1 Card
This USB 3.1 card lets you add one USB-C™ port and one USB-A port to your computer, through a PCI Express slot. It enables you to upgrade your current system by adding two USB 3.1 Gen 2 ports to your computer and giving you access to data transfer speeds up to 10Gbps per port.
Plus, by adding one USB-C and one USB-A port to your PC, you can easily connect legacy, modern, and future USB devices, regardless of the USB connector type.
Faster USB performance
By adding 10Gbps USB ports to your computer, you can harness the speed of USB 3.1 Gen 2 and rest assured youre ready for both current and future high-bandwidth USB-A and USB-C devices.
With higher data throughput support, this USB 3.1 PCIe card is a necessity for external drives, drive enclosures, and many other USB 3.1 peripherals. Plus, the USB card includes an optional SATA power connector to connect to your system power supply and deliver up to 900mA of power per port to USB 3.1 bus-powered devices (500mA for USB 2.0). The card is ideal for use with large external storage solutions.
Compatible with older USB devices
Connecting older peripherals isnt a problem. This versatile dual-port USB 3.1 card is backward compatible with legacy USB 3.0/2.0 devices that use the common USB Type-A port, so you can eliminate the added expense and aggravation of purchasing new devices. You can also connect older devices on the USB Type-C™ port using a variety of USB-C cables and adapters.
The PEXUSB311AC2 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Plus, by adding one USB-C and one USB-A port to your PC, you can easily connect legacy, modern, and future USB devices, regardless of the USB connector type.
Faster USB performance
By adding 10Gbps USB ports to your computer, you can harness the speed of USB 3.1 Gen 2 and rest assured youre ready for both current and future high-bandwidth USB-A and USB-C devices.
With higher data throughput support, this USB 3.1 PCIe card is a necessity for external drives, drive enclosures, and many other USB 3.1 peripherals. Plus, the USB card includes an optional SATA power connector to connect to your system power supply and deliver up to 900mA of power per port to USB 3.1 bus-powered devices (500mA for USB 2.0). The card is ideal for use with large external storage solutions.
Compatible with older USB devices
Connecting older peripherals isnt a problem. This versatile dual-port USB 3.1 card is backward compatible with legacy USB 3.0/2.0 devices that use the common USB Type-A port, so you can eliminate the added expense and aggravation of purchasing new devices. You can also connect older devices on the USB Type-C™ port using a variety of USB-C cables and adapters.
The PEXUSB311AC2 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Diversify the overall USB capabilities of your computer by adding USB Type-C and USB Type-A ports
Transfer files and access USB 3.1 devices faster, with up to 10Gbps throughput
Optional SATA power connector provides up to 900mA per USB port
Cost-effective backward compatibility, works with USB 3.0 and 2.0 devices
PCIe x4 interface compliant with PCI Express Base Specification Revision 3.0
Fits into standard or low-profile systems with a dual-profile design
Compliant with UASP (USB Attached SCSI Protocol) Revision 1.0
Compliant with Universal Serial Bus 3.1 Specification Revision 1.0, and Universal Serial Bus Specification Revision 2.0
Transfer files and access USB 3.1 devices faster, with up to 10Gbps throughput
Optional SATA power connector provides up to 900mA per USB port
Cost-effective backward compatibility, works with USB 3.0 and 2.0 devices
PCIe x4 interface compliant with PCI Express Base Specification Revision 3.0
Fits into standard or low-profile systems with a dual-profile design
Compliant with UASP (USB Attached SCSI Protocol) Revision 1.0
Compliant with Universal Serial Bus 3.1 Specification Revision 1.0, and Universal Serial Bus Specification Revision 2.0
Applications
Upgrade an older PCIe equipped desktop from USB 3.0/2.0 to USB 3.1 Gen 2 (10Gbps)
Expand the USB capabilities of your system by adding one USB-C port and one USB-A port, or install the card as a vital hardware component when building a new PC
Ideal for file backups, video editing, and data recovery, using high-bandwidth USB 3.1 Gen 2 external storage solutions
Expand the USB capabilities of your system by adding one USB-C port and one USB-A port, or install the card as a vital hardware component when building a new PC
Ideal for file backups, video editing, and data recovery, using high-bandwidth USB 3.1 Gen 2 external storage solutions
Whats in the package?
USB 3.1 card
low-profile bracket
quick-start guide
low-profile bracket
quick-start guide
FAQs
How easy is the USB Card to install?
The USB 3.1 card is compatible with a broad range of Windows® and Linux® operating systems. Plus, the high-quality card includes both standard-profile and low-profile brackets, making it easy to install in full or small form-factor PCs and servers.
The USB 3.1 card is compatible with a broad range of Windows® and Linux® operating systems. Plus, the high-quality card includes both standard-profile and low-profile brackets, making it easy to install in full or small form-factor PCs and servers.
